Add To Favorites
Product Overview
Digi-Key Part Number 102-1941-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

VGS-75-12

Description AC/DC CONVERTER 12V 75W
Expanded Description Enclosed AC DC Converter 1 Output 12V 6A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGS-75
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A
Power (Watts) 75W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 102-1941
651-33048R
VGS7512

02:55:03 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,19000 42,19
5 40,91000 204,55
10 39,63200 396,32
25 38,35360 958,84
50 37,07520 1.853,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback