Add To Favorites
Product Overview
Digi-Key Part Number 102-1949-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

VGS-100-24

Description AC/DC CONVERTER 24V 100W
Expanded Description Enclosed AC DC Converter 1 Output 24V 4.5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGS-100
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.5A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 102-1949
651-33020R
VGS10024

06:28:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,92000 48,92
5 47,43800 237,19
10 45,95500 459,55
25 44,47240 1.111,81
50 42,99000 2.149,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback