Add To Favorites
Product Overview
Digi-Key Part Number 102-1947-ND
Quantity Available 850
Can ship immediately
Manufacturer

Manufacturer Part Number

VGS-100-12

Description AC/DC CONVERTER 12V 100W
Expanded Description Enclosed AC DC Converter 1 Output 12V 8.5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGS-100
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8.5A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 86%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.84" W x 1.48" H (129.5mm x 97.5mm x 37.5mm)
Minimum Load Required No
Approvals -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 21
Other Names 102-1947
651-33011R
VGS10012

15:11:27 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 47,59000 47,59
5 46,14200 230,71
10 44,70100 447,01
25 43,25840 1.081,46
50 41,81660 2.090,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback