Add To Favorites
Product Overview
Digi-Key Part Number 102-2524-ND
Quantity Available 412
Can ship immediately
Manufacturer

Manufacturer Part Number

VGD-60-D524

Description AC/DC CONVERTER 5V 24V 60W
Expanded Description Enclosed AC DC Converter 2 Output 5V 24V 6A, 2.2A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGD-60
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 24V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A, 2.2A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 80%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.08" L x 3.86" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-2524
658-90004R
VGD60D524

08:41:34 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,35000 36,35
5 35,27800 176,39
10 34,20700 342,07
25 33,13840 828,46
50 32,06920 1.603,46
100 31,00020 3.100,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback