Add To Favorites
Product Overview
Digi-Key Part Number 102-2525-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VGD-60-D512

Description AC/DC CONVERTER 5V 12V 60W
Expanded Description Enclosed AC DC Converter 2 Output 5V 12V 6A, 4A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGD-60
Part Status Active
Type Enclosed
Number of Outputs 2
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6A, 4A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation -
Efficiency 79%
Operating Temperature -10°C ~ 60°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.10" L x 3.90" W x 1.50" H (129.0mm x 98.0mm x 38.0mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-2525
658-90003R
VGD60D512

10:09:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,37000 37,37
5 36,26800 181,34
10 35,16700 351,67
25 34,06840 851,71
50 32,96920 1.648,46
100 31,87020 3.187,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback