Add To Favorites
Product Overview
Digi-Key Part Number 102-2648-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-240-24

Description AC/DC CONVERTER 24V 240W
Expanded Description Enclosed AC DC Converter 1 Output 24V 10A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VDRS-240
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 91%
Operating Temperature -25°C ~ 70°C
Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.63" L x 2.59" W x 4.92" H (117.7mm x 65.8mm x 125.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 22,33000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 102-2648
VDRS24024

16:06:17 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 125,75000 125,75
10 121,82700 1.218,27
25 117,89720 2.947,43
50 108,07240 5.403,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback