Add To Favorites
Product Overview
Digi-Key Part Number 102-1318-ND
Quantity Available 554
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ6-Q24-S12H

Description CONVERTER DC/DC 12V 470MA 5.6W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 470mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ6
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 470mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 24-DIP Module (15 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Operating Temperature -25°C ~ 71°C
Efficiency 80%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 102-1318
659-40587R
VAWQ6Q24S12H

07:53:39 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,71000 23,71
5 23,52400 117,62
10 23,34200 233,42
25 22,97760 574,44
50 21,88340 1.094,17
100 20,05980 2.005,98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback