Add To Favorites
Product Overview
Digi-Key Part Number 102-1314-ND
Quantity Available 552
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ3-Q24-D12H

Description DC/DC CONVERTER +/-12V 3W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ3
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 125mA, 125mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 24-DIP Module (15 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Operating Temperature -25°C ~ 71°C
Efficiency 72%
 
Additional Resources
Standard Package ? 10
Other Names 102-1314
659-40604R
VAWQ3Q24D12H

09:23:11 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,65000 20,65
5 20,49200 102,46
10 20,33200 203,32
25 20,01480 500,37
50 19,06160 953,08
100 17,47320 1.747,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback