Add To Favorites
Product Overview
Digi-Key Part Number 102-2075-1-ND
Quantity Available 1.365
Can ship immediately
Manufacturer

Manufacturer Part Number

VAT2-S5-D12-SMT-TR

Description CONVERTER DC/DC 2W +/-12V 83MA
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAT2-SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 83mA, 83mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Surface Mount
Package / Case 14-SMD Module (12 Leads)
Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 84%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2075-1
656-92056R

07:54:07 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,83000 5,83
5 5,74800 28,74
10 5,66400 56,64
25 5,49680 137,42
50 5,33060 266,53
100 5,16390 516,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2075-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 4,85180
  • Digi-Reel® ? : 102-2075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback