Add To Favorites
Product Overview
Digi-Key Part Number 102-2458-ND
Quantity Available 798
Can ship immediately
Manufacturer

Manufacturer Part Number

V7824W-500

Description CONVERT DC/DC REG 24V 300MA 3SIP
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 72V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78W-500
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 72V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Power (Watts) - Manufacture Series 7,2W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2458
656-93016R
V7824W500

22:35:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,43000 11,43
5 11,34600 56,73
10 11,25900 112,59
25 11,08640 277,16
50 10,73980 536,99
100 9,70050 970,05
250 9,52728 2.381,82
500 9,35406 4.677,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback