Add To Favorites
Product Overview
Digi-Key Part Number 102-1710-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

V7806-500

Description CONVERTER DC/DC REG 6.5V 500MA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 8V - 32V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-500
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 32V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 3.25W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43
Other Names 102-1710
656-90841R
V7806500

19:07:08 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,71000 6,71
5 6,62000 33,10
10 6,52300 65,23
25 6,33120 158,28
50 6,13940 306,97
100 5,94750 594,75
250 5,75564 1.438,91
500 5,37194 2.685,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback