Add To Favorites
Product Overview
Digi-Key Part Number 102-2505-1-ND
Quantity Available 365
Can ship immediately
Manufacturer

Manufacturer Part Number

V7805-1000-SMT-TR

Description DC/DC CONVERTER 5V 1A SMD
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 7V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-1000-SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 18V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 5W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2505-1
656-90934R

20:22:44 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,36000 9,36
5 9,28400 46,42
10 9,21200 92,12
25 9,07000 226,75
50 8,78640 439,32
100 7,93610 793,61
250 7,79436 1.948,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2505-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 7,42976
  • Digi-Reel® ? : 102-2505-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback