Add To Favorites
Product Overview
Digi-Key Part Number 102-2187-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

V7803-2000R

Description CONVERT DC/DC REG 3.3V 2000MA RA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 3.3V 2A 4.75V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-2000
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 6.6W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2187
656-90667R
V78032000R

10:44:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,10000 9,10
5 9,03600 45,18
10 8,96600 89,66
25 8,82800 220,70
50 8,55240 427,62
100 7,72460 772,46
250 7,58664 1.896,66
500 7,44872 3.724,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback