Add To Favorites
Product Overview
Digi-Key Part Number 102-3431-ND
Quantity Available 1.280
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI12-12-N-P5R

Description AC/DC WALL MOUNT ADAPTER 12V 12W
Expanded Description 12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI12-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.278 lb (126.1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3431
SWI1212NP5R

02:33:43 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,21000 12,21
5 11,88000 59,40
10 11,22100 112,21
25 10,56080 264,02
50 9,90080 495,04
100 9,24080 924,08
250 8,91076 2.227,69
500 8,77874 4.389,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback