Add To Favorites
Product Overview
Digi-Key Part Number 102-3429-ND
Quantity Available 716
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI12-12-N-N5

Description AC/DC WALL MOUNT ADAPTER 12V 12W
Expanded Description 12V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI12-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.278 lb (126.1g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3429
SWI1212NN5

18:42:21 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,49000 12,49
5 12,14800 60,74
10 11,47300 114,73
25 10,79800 269,95
50 10,12340 506,17
100 9,44850 944,85
250 9,11108 2.277,77
500 8,97606 4.488,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback