Add To Favorites
Product Overview
Digi-Key Part Number CP1-42534SJCT-ND
Quantity Available 49.708
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-42534-SMT-TR

Description CONN JACK 4COND 2.5MM SMD R/A
Expanded Description 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Multiple Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ1-4253x-SMT
RoHS Information SJ1-4253x-SMT Series Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ1-42534-SMT
Catalog Page 482 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ1
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 4 Conductors, 4 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 16VDC
Current Rating 300mA
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-25401 - CUI Inc. | CP-25401SP-ND DigiKey Electronics
  • SP-25401
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 4COND
  • Unit Price 3,92000
  • CP-25401SP-ND
You May Also Be Interested In
  • SP-25401 - CUI Inc. | CP-25401SP-ND DigiKey Electronics
  • SP-25401
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 4COND
  • Unit Price 3,92000
  • CP-25401SP-ND
Additional Resources
Standard Package ? 1
Other Names 045-0907R
CP1-42534SJCT

17:49:35 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 0,99600 9,96
25 0,93720 23,43
50 0,89800 44,90
100 0,85890 85,89
250 0,78088 195,22
500 0,70278 351,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP1-42534SJTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 49.000 - Immediate
  • Unit Price: 0,56791
  • Digi-Reel® ? : CP1-42534SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.708 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback