Add To Favorites
Product Overview
Digi-Key Part Number CP1-3543N-ND
Quantity Available 16.280
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-3543N

Description CONN JACK STEREO 3.5MM R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Kinked Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ1-354xN
RoHS Information SJ1-354xN Series Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ1-3543N
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 482 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Kinked Pin
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Nickel, Tin
Body Material Brass
Body Color Silver, Black
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,72000
  • CP-3502-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 045-0993R
CP1-3543N
SJ13543N

15:35:51 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,08600 10,86
25 1,02280 25,57
50 0,98020 49,01
100 0,93750 93,75
250 0,85232 213,08
500 0,76708 383,54
1.000 0,68184 681,84
2.500 0,61792 1.544,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback