Add To Favorites
Product Overview
Digi-Key Part Number CP-43614SJCT-ND
Quantity Available 4.996
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-43614-SMT-TR

Description CONN JACK 4COND 3.5MM SMD R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Multiple Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ-4361x-SMT
RoHS Information SJ-4361x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ-43614-SMT
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 4 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,72000
  • CP-3502-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-1521R
CP-43614SJCT

06:45:24 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,16300 11,63
25 1,09440 27,36
50 1,04900 52,45
100 1,00340 100,34
250 0,91220 228,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-43614SJTR-ND
  • Minimum Quantity: 650
  • Quantity Available: 4.550 - Immediate
  • Unit Price: 0,74634
  • Digi-Reel® ? : CP-43614SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback