Add To Favorites
Product Overview
Digi-Key Part Number CP-43516SJBECT-ND
Quantity Available 14.446
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-43516-SMT-TR-BE

Description CONN JACK 4COND 3.5MM SMD R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Multiple Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ-4351x-SMT
RoHS Information SJ-4351x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ-43516-SMT-TR-BE
Catalog Page 482 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Blue
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
  • SP-35401 - CUI Inc. | CP-35401SP-ND DigiKey Electronics
  • SP-35401
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 4COND
  • Unit Price 3,31000
  • CP-35401SP-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-1494R
CP-43516SJBECT

12:45:52 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 1,01600 10,16
25 0,95640 23,91
50 0,91640 45,82
100 0,87670 87,67
250 0,79692 199,23
500 0,71722 358,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-43516SJBETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,57958
  • Digi-Reel® ? : CP-43516SJBEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback