Add To Favorites
Product Overview
Digi-Key Part Number CP-43504SJCT-ND
Quantity Available 41.639
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-43504-SMT-TR

Description CONN JACK 4COND 3.5MM SMD R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Multiple Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ-43504-SMT
RoHS Information SJ-43504-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ-43504-SMT
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Multiple
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 4 Conductors, 6 Contacts
Internal Switch(s) Two Switches
Mounting Type Board Cutout, Surface Mount, Right Angle
Termination Solder
Shielding Shielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Gold
Body Material -
Body Color Gold, Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-0007R
CP-43504SJCT

12:10:36 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,03200 10,32
25 0,97080 24,27
50 0,93060 46,53
100 0,89020 89,02
250 0,80924 202,31
500 0,72832 364,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-43504SJTR-ND
  • Minimum Quantity: 1.050
  • Quantity Available: 39.900 - Immediate
  • Unit Price: 0,58854
  • Digi-Reel® ? : CP-43504SJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback