Add To Favorites
Product Overview
Digi-Key Part Number CP-3524SJBECT-ND
Quantity Available 18.071
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-3524-SMT-TR-BE

Description CONN JACK STEREO 3.5MM SMD R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ-352x-SMT
RoHS Information SJ-352x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ-3524-SMT-TR-BE
Catalog Page 482 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Blue
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,67000
  • CP-3502-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-1491R
CP-3524SJBECT

12:42:27 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
10 1,13900 11,39
25 1,07200 26,80
50 1,02760 51,38
100 0,98280 98,28
250 0,89344 223,36
500 0,80410 402,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-3524SJBETR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,64979
  • Digi-Reel® ? : CP-3524SJBEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.071 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback