Add To Favorites
Product Overview
Digi-Key Part Number CP-3505-ND
Quantity Available 5.599
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-3505

Description CONN JACK STEREO 3.5MM R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SJ-3505
RoHS Information SJ-3505 Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ-3505
Catalog Page 481 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Two Switches
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass, Copper Alloy, Tin Bronze
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,72000
  • CP-3502-ND
You May Also Be Interested In
  • SJ-3504 - CUI Inc. | CP-3504-ND DigiKey Electronics
  • SJ-3504
  • CUI Inc.
  • CONN JACK STEREO 3.5MM R/A
  • Unit Price 2,04000
  • CP-3504-ND
Additional Resources
Standard Package ? 500
Other Names 045-0009R
CP-3505
SJ3505

04:54:23 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,09000 2,09
10 1,89600 18,96
25 1,77960 44,49
50 1,70200 85,10
100 1,62460 162,46
250 1,46984 367,46
500 1,35380 676,90
1.000 1,16040 1.160,40
2.500 1,08304 2.707,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback