Add To Favorites
Product Overview
Digi-Key Part Number CP-3504-ND
Quantity Available 3.639
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-3504

Description CONN JACK STEREO 3.5MM R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SJ-3504
RoHS Information SJ-3504 Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ-3504
Catalog Page 481 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth -
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,72000
  • CP-3502-ND
You May Also Be Interested In
  • RCJ-012 - CUI Inc. | CP-1401-ND DigiKey Electronics
  • RCJ-012
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1401-ND
  • SDA01H0SBR - C&K | CKN9490CT-ND DigiKey Electronics
  • SDA01H0SBR
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price 1,18000
  • CKN9490CT-ND
Additional Resources
Standard Package ? 500
Other Names 045-0185R
CP-3504
SJ3504

09:38:04 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,85800 18,58
25 1,74400 43,60
50 1,66820 83,41
100 1,59230 159,23
250 1,44064 360,16
500 1,32692 663,46
1.000 1,13736 1.137,36
2.500 1,06154 2.653,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback