Add To Favorites
Product Overview
Digi-Key Part Number CP-1435-ND
Quantity Available 4.653
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-2223

Description CONN RCA JACK MONO 3.2MM R/A
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCJ-22xx
RoHS Information RCJ-22 Series Cert of Compliance
Featured Product Interconnect Solutions
Catalog Page 485 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.138" (3.50mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Red, White
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth -
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver, Black
Includes 1 pc - 1 Connector
Housing Material Acrylonitrile Butadiene Styrene (ABS)
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 70°C
 
Mating Products
You May Also Be Interested In
  • RCJ-042 - CUI Inc. | CP-1419-ND DigiKey Electronics
  • RCJ-042
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,28000
  • CP-1419-ND
  • RCJ-032 - CUI Inc. | CP-1413-ND DigiKey Electronics
  • RCJ-032
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM PNL MT
  • Unit Price 1,38000
  • CP-1413-ND
Additional Resources
Standard Package ? 324
Other Names 045-0696R
CP-1435
RCJ2223

01:30:30 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,19100 11,91
25 1,11800 27,95
50 1,06960 53,48
100 1,02090 102,09
250 0,92372 230,93
500 0,85078 425,39
1.000 0,72924 729,24
2.500 0,68062 1.701,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback