Add To Favorites
Product Overview
Digi-Key Part Number CP-1421-ND
Quantity Available 6.536
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-044

Description CONN RCA JACK MONO 3.2MM R/A
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCJ-04x
RoHS Information RCJ-04x Cert of Compliance
Featured Product Interconnect Solutions
3D Model RCJ-044
Catalog Page 485 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.130" (3.30mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Yellow
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Nickel
Body Material Brass
Body Color Silver, Yellow
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
You May Also Be Interested In
  • RCJ-042 - CUI Inc. | CP-1419-ND DigiKey Electronics
  • RCJ-042
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,27000
  • CP-1419-ND
  • RCJ-043 - CUI Inc. | CP-1420-ND DigiKey Electronics
  • RCJ-043
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,27000
  • CP-1420-ND
  • RCJ-045 - CUI Inc. | CP-1422-ND DigiKey Electronics
  • RCJ-045
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 1,27000
  • CP-1422-ND
Additional Resources
Standard Package ? 400
Other Names CP-1421
RCJ044

19:00:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,11400 11,14
25 1,04880 26,22
50 1,00500 50,25
100 0,96120 96,12
250 0,87384 218,46
500 0,78646 393,23
1.000 0,69908 699,08
2.500 0,63354 1.583,85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback