Add To Favorites
Product Overview
Digi-Key Part Number CP-1400-ND
Quantity Available 23.528
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-011

Description CONN RCA JACK MONO 3.2MM R/A
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RCJ-01x
RoHS Information RCJ-01x Cert of Compliance
Featured Product Interconnect Solutions
3D Model RCJ-011
Catalog Page 485 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Bulk ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.142" (3.60mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features Board Lock
Insulation Color Black
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Steel
Body Color Silver
Includes 1 pc - 1 Connector
Housing Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
You May Also Be Interested In
  • RCJ-012 - CUI Inc. | CP-1401-ND DigiKey Electronics
  • RCJ-012
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1401-ND
  • RCJ-017 - CUI Inc. | CP-1466-ND DigiKey Electronics
  • RCJ-017
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1466-ND
  • RCJ-013 - CUI Inc. | CP-1402-ND DigiKey Electronics
  • RCJ-013
  • CUI Inc.
  • CONN RCA JACK MONO 3.2MM R/A
  • Unit Price 0,70000
  • CP-1402-ND
Additional Resources
Standard Package ? 500
Other Names 045-0661R
CP-1400
RCJ011

19:06:48 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61900 6,19
25 0,58280 14,57
50 0,55860 27,93
100 0,53420 53,42
250 0,48564 121,41
500 0,43710 218,55
1.000 0,38853 388,53
2.500 0,35210 880,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback