Add To Favorites
Product Overview
Digi-Key Part Number CP-1459-1-ND
Quantity Available 3.466
Can ship immediately
Manufacturer

Manufacturer Part Number

RCJ-011-SMT-TR

Description CONN RCA JACK MONO 3.2MM SMD RA
Expanded Description 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RCJ-01x-SMT
RoHS Information RCJ-011-SMT Cert of Compliance
Featured Product Interconnect Solutions
3D Model RCJ-011-SMT
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 485 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series RCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Phono (RCA) Jack
Gender Female
Signal Lines Mono
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Actual Diameter 0.146" (3.70mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color Black
Voltage - Rated -
Current Rating -
Mating Length/Depth -
Contact Material - Plating Tin
Body Material Steel
Body Color Silver
Includes 1 pc - 1 Connector
Housing Material -
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -20°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 045-0927R
CP-1459-1

05:05:05 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07
10 0,94000 9,40
25 0,88480 22,12
50 0,84780 42,39
100 0,81110 81,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-1459-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.250 - Immediate
  • Unit Price: 0,67032
  • Digi-Reel® ? : CP-1459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback