Add To Favorites
Product Overview
Digi-Key Part Number 102-2957-ND
Quantity Available 288
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q48-T515

Description DC/DC CONVERTER 5V +/-15V 30W
Expanded Description Isolated Module DC DC Converter 3 Output 5V 15V -15V 3A, 500mA, 500mA 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB30
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 3
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 15V
Voltage - Output 3 -15V
Current - Output (Max) 3A, 500mA, 500mA
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 7-DIP Module
Size / Dimension 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2957
PYB30Q48T515

02:16:40 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 44,86000 44,86
5 44,50800 222,54
10 44,15800 441,58
25 42,75600 1.068,90
50 40,65340 2.032,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback