Add To Favorites
Product Overview
Digi-Key Part Number 102-3269-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q48-S12-U

Description DC/DC CONVERTER 12V 30W UFRM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB30-U
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 30W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 2.66" L x 2.16" W x 0.75" H (67.5mm x 55.0mm x 19.1mm)
Approvals EN, IEC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-3269
PYB30Q48S12U

22:58:44 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 55,39000 55,39
5 54,96000 274,80
10 54,52600 545,26
25 52,79560 1.319,89
50 50,19900 2.509,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback