Add To Favorites
Product Overview
Digi-Key Part Number 102-2942-ND
Quantity Available 507
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q24-S5

Description DC/DC CONVERTER 5V 30W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB30
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 7-DIP Module (6 Leads)
Size / Dimension 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2942
PYB30Q24S5

03:44:35 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 41,41000 41,41
5 41,08400 205,42
10 40,76000 407,60
25 39,46640 986,66
50 37,52520 1.876,26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback