Add To Favorites
Product Overview
Digi-Key Part Number 102-2943-ND
Quantity Available 295
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB30-Q24-S12

Description DC/DC CONVERTER 12V 30W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB30
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.5A
Power (Watts) - Manufacture Series 30W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 7-DIP Module, 6 Leads
Size / Dimension 2.00" L x 1.60" W x 0.47" H (50.8mm x 40.6mm x 11.8mm)
 
You May Also Be Interested In
  • VFM-10A - CUI Inc. | 102-2054-ND DigiKey Electronics
  • VFM-10A
  • CUI Inc.
  • LINE FILTER 75VDC 10A TH
  • Unit Price 18,50000
  • 102-2054-ND
Additional Resources
Standard Package ? 24
Other Names 102-2943
PYB30Q24S12

08:19:24 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 41,87000 41,87
5 41,54200 207,71
10 41,21400 412,14
25 39,90600 997,65
50 37,94320 1.897,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback