Add To Favorites
Product Overview
Digi-Key Part Number 102-2935-ND
Quantity Available 529
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB20-Q48-S5

Description DC/DC CONVERTER 5V 20W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB20
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4A
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 19
Other Names 102-2935
PYB20Q48S5

15:15:05 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,95000 31,95
5 31,70800 158,54
10 31,46200 314,62
25 30,97000 774,25
50 29,49520 1.474,76
100 27,03740 2.703,74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback