Add To Favorites
Product Overview
Digi-Key Part Number 102-3248-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB20-Q24-S12-U

Description DC/DC CONVERTER 12V 20W UFRM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB20-U
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.667A
Power (Watts) 20W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approvals EN, IEC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8
Other Names 102-3248
PYB20Q24S12U

10:44:28 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 48,77000 48,77
5 48,39000 241,95
10 48,00900 480,09
25 46,48520 1.162,13
50 44,19900 2.209,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback