Add To Favorites
Product Overview
Digi-Key Part Number 102-2925-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB20-Q24-D15

Description DC/DC CONVERTER +/-15V 20W
Expanded Description Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB20
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 667mA, 667mA
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
Additional Resources
Standard Package ? 19
Other Names 102-2925
PYB20Q24D15

05:39:31 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,82000 35,82
5 35,54000 177,70
10 35,26400 352,64
25 34,71320 867,83
50 33,06040 1.653,02
100 30,30530 3.030,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback