Add To Favorites
Product Overview
Digi-Key Part Number 102-2924-ND
Quantity Available 81
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB20-Q24-D12

Description DC/DC CONVERTER +/-12V 20W
Expanded Description Isolated Module DC DC Converter 2 Output 12V -12V 834mA, 834mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB20
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 834mA, 834mA
Power (Watts) - Manufacture Series 20W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 88%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 19
Other Names 102-2924
PYB20Q24D12

07:07:31 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,89000 31,89
5 31,64400 158,22
10 31,39900 313,99
25 30,90800 772,70
50 29,43640 1.471,82
100 26,98340 2.698,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback