Add To Favorites
Product Overview
Digi-Key Part Number 102-3201-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB15-Q24-S12-U

Description DC/DC CONVERTER 12V 15W UFRM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB15-U
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approvals EN, IEC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 102-3201
PYB15Q24S12U

13:57:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,19000 35,19
5 34,91800 174,59
10 34,64900 346,49
25 34,10720 852,68
50 32,48300 1.624,15
100 29,77610 2.977,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback