Add To Favorites
Product Overview
Digi-Key Part Number 102-3186-ND
Quantity Available 206
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB15-Q24-S12-T

Description DC/DC CONVERTER 12V 15W CM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB15-T
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approvals EN, IEC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3186
PYB15Q24S12T

13:03:53 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,91000 37,91
5 37,61400 188,07
10 37,32400 373,24
25 36,74040 918,51
50 34,99080 1.749,54
100 32,07500 3.207,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback