Add To Favorites
Product Overview
Digi-Key Part Number 102-3171-ND
Quantity Available 101
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB15-Q24-S12-DIN

Description DC/DC CONVERTER 12V 15W DIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB15-DIN
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 87%
Mounting Type DIN Rail
Package / Case Module
Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm)
Approvals EN, IEC
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 21,97000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 102-3171
PYB15Q24S12DIN

15:25:18 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 45,30000 45,30
10 42,06300 420,63
25 41,41520 1.035,38
50 40,12100 2.006,05
100 37,53250 3.753,25
250 34,42636 8.606,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback