Add To Favorites
Product Overview
Digi-Key Part Number 102-2899-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

PYB10-Q24-S24

Description DC/DC CONVERTER 24V 10W
Expanded Description Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PYB10
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 416mA
Power (Watts) - Manufacture Series 10W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OVP, SCP
Mounting Type Through Hole
Package / Case 6-DIP Module, 5 Leads
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 102-2899
PYB10Q24S24

01:51:29 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,97000 21,97
5 21,80000 109,00
10 21,63000 216,30
25 21,29160 532,29
50 20,27780 1.013,89
100 18,58800 1.858,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback