Add To Favorites
Product Overview
Digi-Key Part Number 102-2827-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

PQMC3-D12-S15-S

Description DC/DC CONVERTER 15V 200MA 3W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series PQMC3-S
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 3W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 105°C
Efficiency 76%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
 
Additional Resources
Standard Package ? 22
Other Names 102-2827
PQMC3D12S15S

14:43:22 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,71000 12,71
5 12,61400 63,07
10 12,51700 125,17
25 12,32480 308,12
50 11,93980 596,99
100 10,78430 1.078,43
250 10,59168 2.647,92
500 10,39910 5.199,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback