Add To Favorites
Product Overview
Digi-Key Part Number CP-012-ND
Quantity Available 22.836
Can ship immediately
Manufacturer

Manufacturer Part Number

PP-012

Description CONN PWR PLUG 0.7X2.35MM SOLDER
Expanded Description Power Barrel Connector Plug 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PP-012
RoHS Information PP-012 Cert of Compliance
Featured Product Interconnect Solutions
3D Model PP-012
Catalog Page 481 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Gender Female
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter 0.028" (0.70mm ID), 0.091" (2.30mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Strain Relief
Insulation Color Yellow
Voltage - Rated 16VDC
Current Rating 2.5A
Mating Length/Depth 0.374" (9.50mm)
Contact Material - Plating Nickel
Body Material Brass
Operating Temperature 0°C ~ 40°C
Includes 2 pcs - 1 Connector, 1 Handle
Housing Material Polyvinyl Chloride (PVC)
Contact Material Phosphor Bronze
Thread Size -
Body Color Silver, Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PJ1-022 - CUI Inc. | CP1-022-ND DigiKey Electronics
  • PJ1-022
  • CUI Inc.
  • CONN PWR JACK 0.7X2.35MM SOLDER
  • Unit Price 0,76000
  • CP1-022-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 045-0747R
CP-012
PP012

23:17:17 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,83100 8,31
25 0,78160 19,54
50 0,74920 37,46
100 0,71650 71,65
250 0,65136 162,84
500 0,58622 293,11
1.000 0,52109 521,09
2.500 0,47224 1.180,59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback