Add To Favorites
Product Overview
Digi-Key Part Number CP1-023-ND
Quantity Available 8.327
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ1-023

Description CONN PWR JACK 0.7X2.35MM SOLDER
Expanded Description Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ1-023
RoHS Information PJ1-023 Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ1-023
Catalog Page 480 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter 0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 1A
Mating Length/Depth 0.315" (8.00mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA66), Nylon 6/6
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
Mating Products
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,94000
  • CP-012-ND
You May Also Be Interested In
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,94000
  • CP-012-ND
Additional Resources
Standard Package ? 500
Other Names 045-0883R
CP1-023
PJ1023

19:56:38 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,64000 6,40
25 0,60280 15,07
50 0,57760 28,88
100 0,55240 55,24
250 0,50220 125,55
500 0,45198 225,99
1.000 0,40177 401,77
2.500 0,36410 910,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback