Add To Favorites
Product Overview
Digi-Key Part Number CP-080BHCT-ND
Quantity Available 6.277
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-080BH

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-080BH
RoHS Information PJ-080BH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-080BH
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.252" (6.40mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 10A
Mating Length/Depth 0.437" (11.10mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 1,00000
  • CP3-1001-ND
You May Also Be Interested In
  • PJ-082BH - CUI Inc. | CP-082BHCT-ND DigiKey Electronics
  • PJ-082BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 1,79000
  • CP-082BHCT-ND
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 1,00000
  • CP3-1001-ND
Additional Resources
Standard Package ? 1
Other Names CP-080BHCT

19:52:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 2,09800 20,98
25 1,96960 49,24
50 1,88380 94,19
100 1,79810 179,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-080BHTR-ND
  • Minimum Quantity: 220
  • Quantity Available: 6.160 - Immediate
  • Unit Price: 1,63464
  • Digi-Reel® ? : CP-080BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback