Add To Favorites
Product Overview
Digi-Key Part Number CP-072CPJCT-ND
Quantity Available 2.895
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-072C-SMT-TR

Description CONN PWR JACK 1X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-072C-SMT
RoHS Information PJ-072C-SMT Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-072C-SMT
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134")
Actual Diameter 0.039" (1.00mm ID), 0.142" (3.60mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2A
Mating Length/Depth 0.236" (6.00mm)
Contact Material - Plating Gold
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
You May Also Be Interested In
  • PP3-002C - CUI Inc. | CP3-1002-ND DigiKey Electronics
  • PP3-002C
  • CUI Inc.
  • CONN PWR PLUG 1.1X3.5MM SOLDER
  • Unit Price 1,00000
  • CP3-1002-ND
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,56000
  • CP-037A-ND
Additional Resources
Standard Package ? 1
Other Names CP-072CPJCT

02:58:30 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,89900 8,99
25 0,84600 21,15
50 0,81100 40,55
100 0,77580 77,58
250 0,70528 176,32
500 0,63474 317,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-072CPJTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,51292
  • Digi-Reel® ? : CP-072CPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback