Add To Favorites
Product Overview
Digi-Key Part Number CP-064A-ND
Quantity Available 6.423
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-064A

Description CONN PWR JACK 2X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PJ-064x Datasheet
RoHS Information PJ-064A Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-064A
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter 0.078" (2.00mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Solder
Shielding Unshielded
Features Mounting Hardware, Thread Lock
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.329" (8.35mm)
Contact Material - Plating Silver
Body Material Brass
Operating Temperature -25°C ~ 70°C
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass, Phosphor Bronze
Thread Size 5/16"-32
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-064B - CUI Inc. | CP-064B-ND DigiKey Electronics
  • PJ-064B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2,22000
  • CP-064B-ND
  • PJ-065A - CUI Inc. | CP-065A-ND DigiKey Electronics
  • PJ-065A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 2,03000
  • CP-065A-ND
  • PJ-065B - CUI Inc. | CP-065B-ND DigiKey Electronics
  • PJ-065B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 2,06000
  • CP-065B-ND
Additional Resources
Standard Package ? 500
Other Names 045-1528R
CP-064A
PJ064A

21:54:47 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,95200 19,52
25 1,83240 45,81
50 1,75260 87,63
100 1,67290 167,29
250 1,51360 378,40
500 1,39410 697,05
1.000 1,19495 1.194,95
2.500 1,11529 2.788,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback