Add To Favorites
Product Overview
Digi-Key Part Number CP-058BH-ND
Quantity Available 1.934
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-058BH

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-058BH
RoHS Information PJ-058BH Cert of Compliance
Featured Product Interconnect Solutions
3D Model PJ-058BH
Catalog Page 484 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Through Hole, Right Angle
Mounting Feature -
Termination Solder Eyelet(s)
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.386" (9.80mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating UL94 V-0
Ingress Protection -
 
You May Also Be Interested In
  • PJ-002B - CUI Inc. | CP-002B-ND DigiKey Electronics
  • PJ-002B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,58000
  • CP-002B-ND
  • PJ-002BH - CUI Inc. | CP-002BH-ND DigiKey Electronics
  • PJ-002BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,71000
  • CP-002BH-ND
Additional Resources
Standard Package ? 500
Other Names 045-1209R
CP-058BH
PJ058BH

18:14:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,69000 6,90
25 0,64960 16,24
50 0,62260 31,13
100 0,59550 59,55
250 0,54132 135,33
500 0,48720 243,60
1.000 0,43306 433,06
2.500 0,39246 981,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback