Add To Favorites
Product Overview
Digi-Key Part Number CP-040PJCT-ND
Quantity Available 9.878
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-040-SMT-TR

Description CONN PWR JACK 0.7X2.35MM SOLDER
Expanded Description Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-040-SMT
RoHS Information PJ-040-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-040-SMT
Catalog Page 481 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter 0.026" (0.65mm ID), 0.102" (2.60mm OD)
Number of Positions/Contacts 2 Conductors, 2 Contacts
Internal Switch(s) Does Not Contain Switch
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 1A
Mating Length/Depth 0.303" (7.70mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,96000
  • CP-012-ND
You May Also Be Interested In
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,96000
  • CP-012-ND
  • PJ-019 - CUI Inc. | CP-019-ND DigiKey Electronics
  • PJ-019
  • CUI Inc.
  • CONN POWER JACK 1X3.3X5.5MM
  • Unit Price 0,73000
  • CP-019-ND
  • PJ-037A - CUI Inc. | CP-037A-ND DigiKey Electronics
  • PJ-037A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price 0,56000
  • CP-037A-ND
Additional Resources
Standard Package ? 1
Other Names 045-1088R
CP-040PJCT

01:20:22 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,92600 9,26
25 0,87160 21,79
50 0,83540 41,77
100 0,79900 79,90
250 0,72636 181,59
500 0,65374 326,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-040PJTR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 9.600 - Immediate
  • Unit Price: 0,52828
  • Digi-Reel® ? : CP-040PJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback