Add To Favorites
Product Overview
Digi-Key Part Number CP-037BHPJCT-ND
Quantity Available 3.576
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-037BH-SMT-TR

Description CONN PWR JACK 2.5X5.5MM SOLDER
Expanded Description Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-037BH-SMT
RoHS Information PJ-037BH-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-037BH-SMT
Catalog Page 481 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter 0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Solder Retention
Insulation Color -
Voltage - Rated 24VDC
Current Rating 5A
Mating Length/Depth 0.360" (9.15mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP3-002B - CUI Inc. | CP3-1001-ND DigiKey Electronics
  • PP3-002B
  • CUI Inc.
  • CONN PWR PLUG 2.5X5.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1001-ND
You May Also Be Interested In
  • PJ-037BH - CUI Inc. | CP-037BH-ND DigiKey Electronics
  • PJ-037BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,67000
  • CP-037BH-ND
  • KMR621NG LFS - C&K | CKN10684CT-ND DigiKey Electronics
  • KMR621NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price 0,30000
  • CKN10684CT-ND
Additional Resources
Standard Package ? 1
Other Names 045-1084R
CP-037BHPJCT

05:26:10 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,19000 11,90
25 1,11760 27,94
50 1,06920 53,46
100 1,02060 102,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-037BHPJTR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 0,97195
  • Digi-Reel® ? : CP-037BHPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.576 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback