Add To Favorites
Product Overview
Digi-Key Part Number CP-032HPJCT-ND
Quantity Available 10.966
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-032H-SMT-TR

Description CONN PWR JACK 0.7X2.35MM SOLDER
Expanded Description Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-032H-SMT
RoHS Information PJ-032H-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-032H-SMT
Catalog Page 480 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter 0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Shielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 2.5A
Mating Length/Depth 0.315" (8.00mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Mating Products
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,93000
  • CP-012-ND
You May Also Be Interested In
  • PP-012 - CUI Inc. | CP-012-ND DigiKey Electronics
  • PP-012
  • CUI Inc.
  • CONN PWR PLUG 0.7X2.35MM SOLDER
  • Unit Price 0,93000
  • CP-012-ND
Additional Resources
Standard Package ? 1
Other Names 045-1075R
CP-032HPJCT

21:30:58 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,86500 8,65
25 0,81320 20,33
50 0,77960 38,98
100 0,74560 74,56
250 0,67780 169,45
500 0,61002 305,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-032HPJTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,49294
  • Digi-Reel® ? : CP-032HPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback