Add To Favorites
Product Overview
Digi-Key Part Number CP-014DHPJCT-ND
Quantity Available 55.219
Can ship immediately
Manufacturer

Manufacturer Part Number

PJ-014DH-SMT-TR

Description CONN PWR JACK 1.3X3.4MM SOLDER
Expanded Description Power Barrel Connector Jack 1.30mm ID (0.051"), 3.40mm OD (0.134") Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets PJ-014DH-SMT
RoHS Information PJ-014DH-SMT Cert of Compliance
Featured Product SMT DC Power Jacks
Interconnect Solutions
3D Model PJ-014DH-SMT
Catalog Page 480 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Jack
Gender Male
Industry Recognized Mating Diameter 1.30mm ID (0.051"), 3.40mm OD (0.134")
Actual Diameter 0.051" (1.30mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts 2 Conductors, 3 Contacts
Internal Switch(s) Single Switch, Normally Closed
Mounting Type Surface Mount, Right Angle
Mounting Feature -
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 24VDC
Current Rating 3.5A
Mating Length/Depth 0.244" (6.20mm)
Contact Material - Plating Silver
Body Material -
Operating Temperature -25°C ~ 85°C
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Thread Size -
Body Color Black
Material Flammability Rating -
Ingress Protection -
 
Kits
Mating Products
You May Also Be Interested In
  • PP3-002D - CUI Inc. | CP3-1003-ND DigiKey Electronics
  • PP3-002D
  • CUI Inc.
  • CONN PWR PLUG 1.35X3.5MM SOLDER
  • Unit Price 0,98000
  • CP3-1003-ND
Additional Resources
Standard Package ? 1
Other Names 045-0735R
CP-014DHPJCT

23:07:44 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,84800 8,48
25 0,79760 19,94
50 0,76420 38,21
100 0,73100 73,10
250 0,66456 166,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-014DHPJTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 54.400 - Immediate
  • Unit Price: 0,52864
  • Digi-Reel® ? : CP-014DHPJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.219 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback